Diodes Inc, 3.6V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 169-0768
- Mfr. Part No.:
- DDZ3V6ASF-7
- Brand:
- DiodesZetex
4500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.051 | $153.00 |
6000 - 9000 | $0.05 | $150.00 |
12000 + | $0.049 | $147.00 |
*price indicative
- RS Stock No.:
- 169-0768
- Mfr. Part No.:
- DDZ3V6ASF-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.6V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 4V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.6V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.6V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- Diodes Inc, 3.6V Zener Diode 6% 300 mW SMT 2-Pin SOD-523
- ROHM, 3.6V Zener Diode 200 mW SMT 2-Pin SOD-323F