- RS Stock No.:
- 545-3128
- Mfr. Part No.:
- MMSZ5240BT1G
- Brand:
- onsemi
400 In AU stock for next working day delivery
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.315
(exc. GST)
$0.347
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.315 | $6.30 |
760 - 1480 | $0.31 | $6.20 |
1500 + | $0.304 | $6.08 |
*price indicative
Related links
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123