Vishay 1, 10 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123
- RS Stock No.:
- 710-4272
- Distrelec Article No.:
- 304-44-179
- Mfr. Part No.:
- MMSZ4697-E3-08
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 100 units)*
$6.80
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 26,000 unit(s) shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 700 | $0.068 | $6.80 |
| 800 - 1400 | $0.067 | $6.70 |
| 1500 + | $0.066 | $6.60 |
*price indicative
- RS Stock No.:
- 710-4272
- Distrelec Article No.:
- 304-44-179
- Mfr. Part No.:
- MMSZ4697-E3-08
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 10V | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-123 | |
| Zener Type | Small Signal | |
| Pin Count | 2 | |
| Test Current It | 0.05mA | |
| Maximum Reverse Leakage Current | 1μA | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | MMSZ4697 | |
| Length | 2.85mm | |
| Width | 1.7 mm | |
| Height | 1.35mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 10V | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-123 | ||
Zener Type Small Signal | ||
Pin Count 2 | ||
Test Current It 0.05mA | ||
Maximum Reverse Leakage Current 1μA | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series MMSZ4697 | ||
Length 2.85mm | ||
Width 1.7 mm | ||
Height 1.35mm | ||
Automotive Standard No | ||
Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor
Zener Diodes, Vishay Semiconductor
Related links
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- Vishay 1 Single 500 mW 5 % Surface 2-Pin SOD-123
