onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 163-2527
- Mfr. Part No.:
- MMSZ5240BT1G
- Brand:
- onsemi
Price (ex. GST) Each (On a Reel of 3000)
$0.043
(exc. GST)
$0.047
(inc. GST)
10320 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
3000 - 3000 | $0.043 | $129.00 |
6000 - 9000 | $0.042 | $126.00 |
12000 + | $0.041 | $123.00 |
**price indicative
Related links
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123