- RS Stock No.:
- 162-9448
- Mfr. Part No.:
- MMSZ4702T1G
- Brand:
- onsemi
8100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.046
(exc. GST)
$0.051
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.046 | $138.00 |
6000 - 9000 | $0.044 | $132.00 |
12000 + | $0.044 | $132.00 |
*price indicative
- RS Stock No.:
- 162-9448
- Mfr. Part No.:
- MMSZ4702T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Zener Diodes 500mW, MMSZ4xxxT1G / SZMMSZ4xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 15V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 0.05mA |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 2.84 x 1.8 x 1.35mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- ON Semiconductor, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SMA
- Diodes Inc, 15V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323