Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 751-4571
- Mfr. Part No.:
- MMSZ5240B-7-F
- Brand:
- DiodesZetex
Price (ex. GST) Each (On a Tape of 250)
$0.088
(exc. GST)
$0.097
(inc. GST)
18400 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tape* |
---|---|---|
250 - 500 | $0.088 | $22.00 |
750 - 1250 | $0.086 | $21.50 |
1500 + | $0.085 | $21.25 |
*price indicative
- RS Stock No.:
- 751-4571
- Mfr. Part No.:
- MMSZ5240B-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 30V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123