onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 805-7073
- Mfr. Part No.:
- SZMMSZ4697T1G
- Brand:
- onsemi
On back order for despatch 26/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 100)
$0.155
(exc. GST)
$0.171
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 + | $0.155 | $15.50 |
*price indicative
Related links
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-523
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123