onsemi 1, 5.6 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-123

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$3.08

(exc. GST)

$3.38

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 1,175 unit(s) shipping from 23 November 2026
  • Final 17,425 unit(s) shipping from 30 November 2026

Units
Per unit
Per Pack*
25 - 2475$0.123$3.08
2500 - 4975$0.12$3.00
5000 +$0.118$2.95

*price indicative

Packaging Options:
RS Stock No.:
687-8281
Mfr. Part No.:
MMSZ5V6T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Zener Diode

Nominal Zener Voltage Vz

5.6V

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

40Ω

Maximum Reverse Leakage Current

1μA

Minimum Operating Temperature

-55°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

MMSZxxxT1G

Length

3.86mm

Height

1.35mm

Automotive Standard

No

Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor


Surface Mount case: SOD-123

Zener Diodes, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy