onsemi, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 545-3005
- Mfr. Part No.:
- MMSZ5228BT1G
- Brand:
- onsemi
Bulk discount available
Price Each (In a Pack of 20)**
$0.10
(exc. GST)
$0.11
(inc. GST)
2200 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
20 - 740 | $0.10 | $2.00 |
760 - 1480 | $0.097 | $1.94 |
1500 + | $0.096 | $1.92 |
**price indicative
Related links
- onsemi, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.9V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 3.9V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123