onsemi, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 163-2202
- Mfr. Part No.:
- MMSZ4686T1G
- Brand:
- onsemi
1600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.05
(exc. GST)
$0.05
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.05 | $150.00 |
6000 - 9000 | $0.049 | $147.00 |
12000 + | $0.048 | $144.00 |
*price indicative
- RS Stock No.:
- 163-2202
- Mfr. Part No.:
- MMSZ4686T1G
- Brand:
- onsemi
Related links
- onsemi, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.9V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 3.9V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Nexperia, 3.9V Zener Diode 5% 500 mW SMT 2-Pin SOD-80C
- onsemi, 3.9V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 3.9V Zener Diode 5% 550 mW SMT 2-Pin SMB
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123