onsemi, 3.9V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 806-1870
- Mfr. Part No.:
- MM3Z3V9B
- Brand:
- onsemi
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.085
(exc. GST)
$0.093
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 200 | $0.085 | $17.00 |
400 - 800 | $0.083 | $16.60 |
1000 - 1800 | $0.08 | $16.00 |
2000 - 3800 | $0.078 | $15.60 |
4000 + | $0.076 | $15.20 |
*price indicative
- RS Stock No.:
- 806-1870
- Mfr. Part No.:
- MM3Z3V9B
- Brand:
- onsemi
Related links
- onsemi, 3.9V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- ROHM, 3.9V Zener Diode 200 mW SMT 2-Pin SOD-323F
- onsemi, 15V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 12V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 7.5V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.3V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F