onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 544-9804
- Mfr. Part No.:
- MMSZ12T1G
- Brand:
- onsemi
11950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.133
(exc. GST)
$0.146
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.133 | $6.65 |
750 - 1450 | $0.129 | $6.45 |
1500 + | $0.127 | $6.35 |
*price indicative
Related links
- onsemi, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 12V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 12V Zener Diode 5% 300 mW SMT 2-Pin SOD-523
- onsemi, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123