onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 545-3184
- Mfr. Part No.:
- MMSZ5246BT1G
- Brand:
- onsemi
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.18
(exc. GST)
$0.20
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 740 | $0.18 | $3.60 |
760 - 1480 | $0.177 | $3.54 |
1500 + | $0.173 | $3.46 |
*price indicative
Related links
- onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123