onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 544-9797
- Mfr. Part No.:
- MMSZ8V2T1G
- Brand:
- onsemi
650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 50)
$0.299
(exc. GST)
$0.329
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 700 | $0.299 | $14.95 |
750 - 1450 | $0.291 | $14.55 |
1500 + | $0.287 | $14.35 |
*price indicative
Related links
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123