Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 165-8834
- Mfr. Part No.:
- DDZ9694-7
- Brand:
- DiodesZetex
8800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.055
(exc. GST)
$0.061
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.055 | $165.00 |
6000 - 9000 | $0.054 | $162.00 |
12000 + | $0.053 | $159.00 |
*price indicative
- RS Stock No.:
- 165-8834
- Mfr. Part No.:
- DDZ9694-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123