onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 163-2536
- Mfr. Part No.:
- MMSZ8V2T1G
- Brand:
- onsemi
23100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.043 | $129.00 |
6000 - 9000 | $0.042 | $126.00 |
12000 + | $0.041 | $123.00 |
*price indicative
- RS Stock No.:
- 163-2536
- Mfr. Part No.:
- MMSZ8V2T1G
- Brand:
- onsemi
Related links
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123