Nexperia 1, 6.8 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23
- RS Stock No.:
- 509-548
- Mfr. Part No.:
- BZX84-C6V8,215
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save -
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$19.00
(exc. GST)
$20.80
(inc. GST)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.095 | $19.00 | - |
| 800 - 1400 | $0.095 | $19.00 | - |
| 1600 + | $0.091 | $18.20 | 4% |
*price indicative
- RS Stock No.:
- 509-548
- Mfr. Part No.:
- BZX84-C6V8,215
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 6.8V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 250mW | |
| Package Type | SOT-23 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 3 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 15Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 2μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Series | BZX84 | |
| Automotive Standard | AEC-Q101 | |
| Typical Voltage Temperature Coefficient | 3mV/°C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 6.8V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 250mW | ||
Package Type SOT-23 | ||
Zener Type Voltage Regulator | ||
Pin Count 3 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 15Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 2μA | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Series BZX84 | ||
Automotive Standard AEC-Q101 | ||
Typical Voltage Temperature Coefficient 3mV/°C | ||
Zener Diodes 250mW, BZX84 Series
Zener Diodes, Nexperia
- RS Stock No. 8160387P
- Mfr. Part No. BZX84-B6V8,215
- RS Stock No. 1513403
- Mfr. Part No. PLVA668A,215
- RS Stock No. 4368221
- Mfr. Part No. BZX84-C5V1,215
- RS Stock No. 8160387
- Mfr. Part No. BZX84-B6V8,215
Related links
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 2 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 3 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23
- Nexperia 1 Single 250 mW 5 % Surface 3-Pin SOT-23










