ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 222-4328
- Mfr. Part No.:
- BZX84C6V8LYFHT116
- Brand:
- ROHM
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.115
(exc. GST)
$0.127
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 6000 | $0.115 | $345.00 |
9000 - 42000 | $0.11 | $330.00 |
45000 + | $0.099 | $297.00 |
*price indicative
- RS Stock No.:
- 222-4328
- Mfr. Part No.:
- BZX84C6V8LYFHT116
- Brand:
- ROHM
Related links
- ROHM, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.8V Zener Diode 2% 250 mW SMT 3-Pin SOT-23
- ROHM, 5.6V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 36V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 9.1V Zener Diode 250 mW SMT 3-Pin SOT-23
- ROHM, 13V Zener Diode 250 mW SMT 3-Pin SOT-23