Recently searched

    Nexperia, 6.8V Zener Diode 250 mW SMT 3-Pin SOT-23

    Bulk discount available

    Subtotal (1 pack of 50 units)**

    $13.20

    (exc. GST)

    $14.50

    (inc. GST)

    Add to Basket
    Select or type quantity
    550 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    50 - 700$0.264$13.20
    750 - 1450$0.257$12.85
    1500 +$0.253$12.65

    **price indicative

    Packaging Options:
    RS Stock No.:
    151-3403
    Mfr. Part No.:
    PLVA668A,215
    Brand:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Nominal Zener Voltage

    6.8V

    Diode Configuration

    Single

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    250 mW

    Package Type

    SOT-23

    Zener Type

    Avalanche

    Pin Count

    3

    Test Current

    1mA

    Dimensions

    3 x 1.4 x 1mm

    Maximum Operating Temperature

    +150 °C

    Forward Current

    250mA

    Typical Voltage Temperature Coefficient

    3.4mV/K

    Forward Voltage

    0.9V

    Automotive Standard

    AEC-Q101

    Related links