ROHM 1, 4.7 V Zener Diode, Isolated 150 mW Surface 2-Pin SOD-523
- RS Stock No.:
- 215-9727
- Mfr. Part No.:
- EDZVFHT2R4.7B
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-9727
- Mfr. Part No.:
- EDZVFHT2R4.7B
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Isolated | |
| Nominal Zener Voltage Vz | 4.7V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 150mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 800Ω | |
| Maximum Reverse Leakage Current | 2μA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | EDZVFH | |
| Height | 0.7mm | |
| Length | 1.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Isolated | ||
Nominal Zener Voltage Vz 4.7V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 150mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 800Ω | ||
Maximum Reverse Leakage Current 2μA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series EDZVFH | ||
Height 0.7mm | ||
Length 1.7mm | ||
Automotive Standard AEC-Q101 | ||
The Rohm Zener diode having maximum power dissipation of 0.15W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
Related links
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
- ROHM 1 Isolated 150 mW Surface 2-Pin SOD-523
