ROHM 1, 5.1 V Zener Diode, Single 150 mW Surface 2-Pin SOD-523

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 200 units)*

$24.60

(exc. GST)

$27.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,800 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
200 - 800$0.123$24.60
1000 - 1800$0.119$23.80
2000 - 4800$0.116$23.20
5000 - 9800$0.112$22.40
10000 +$0.109$21.80

*price indicative

RS Stock No.:
124-6568
Mfr. Part No.:
EDZVT2R5.1B
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Nominal Zener Voltage Vz

5.1V

Product Type

Zener Diode

Diode Configuration

Single

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

150mW

Package Type

SOD-523

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

500Ω

Maximum Reverse Leakage Current

2μA

Maximum Operating Temperature

150°C

Series

EDZV

Standards/Approvals

RoHS

Height

0.7mm

Length

1.7mm

Automotive Standard

No

Zener Diodes 150mW, EDZ, EDZC Series, ROHM


Zener Diodes, ROHM Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy