ROHM, 5.7V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 215-9731
- Mfr. Part No.:
- EDZVFHT2R5.6B
- Brand:
- ROHM
2800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 8000)
$0.055
(exc. GST)
$0.061
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
8000 - 32000 | $0.055 | $440.00 |
40000 + | $0.05 | $400.00 |
*price indicative
- RS Stock No.:
- 215-9731
- Mfr. Part No.:
- EDZVFHT2R5.6B
- Brand:
- ROHM
Technical data sheets
Legislation and Compliance
Product Details
The Rohm Zener diode having maximum power dissipation of 0.15W. It has small mold type and silicon epitaxial planar structure. It is mainly used in voltage regulation application.
High reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Isolated |
Nominal Zener Voltage | 5.7V |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 150 mW |
Package Type | SOD-523 |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Related links
- ROHM, 5.7V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 16.51V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 10.21V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 8.3V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 6.3V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 5.2V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 13.49V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 4.7V Zener Diode, Isolated 150 mW SMT 2-Pin SOD-523