ROHM, 4.7V Zener Diode 150 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 133-2984
- Mfr. Part No.:
- EDZVT2R4.7B
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 200 units)**
$14.80
(exc. GST)
$16.20
(inc. GST)
200 In Global stock for delivery within 5 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
200 - 800 | $0.074 | $14.80 |
1000 - 1800 | $0.071 | $14.20 |
2000 - 9800 | $0.069 | $13.80 |
10000 - 19800 | $0.067 | $13.40 |
20000 + | $0.065 | $13.00 |
**price indicative
- RS Stock No.:
- 133-2984
- Mfr. Part No.:
- EDZVT2R4.7B
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Diode Configuration | Single | |
Nominal Zener Voltage | 4.7V | |
Number of Elements per Chip | 1 | |
Mounting Type | Surface Mount | |
Maximum Power Dissipation | 150 mW | |
Package Type | SOD-523 | |
Zener Type | Voltage Regulator | |
Pin Count | 2 | |
Maximum Zener Impedance | 800Ω | |
Maximum Reverse Leakage Current | 2µA | |
Dimensions | 1.25 x 0.85 x 0.7mm | |
Forward Current | 5mA | |
Maximum Operating Temperature | +150 °C | |
Select all | ||
---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 4.7V | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Maximum Zener Impedance 800Ω | ||
Maximum Reverse Leakage Current 2µA | ||
Dimensions 1.25 x 0.85 x 0.7mm | ||
Forward Current 5mA | ||
Maximum Operating Temperature +150 °C | ||
Related links
- ROHM Isolated 150 mW SMT 2-Pin SOD-523
- ROHM, 6.8V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 2.63V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 9.1V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 10V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 7.5V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 18V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 15V Zener Diode 150 mW SMT 2-Pin SOD-523