Nexperia 1, 20.4 V Zener Diode, Single 500 mW 2 % Surface 2-Pin SOD-80
- RS Stock No.:
- 181-7356
- Mfr. Part No.:
- BZV55-B20,115
- Brand:
- Nexperia
This image is representative of the product range
Add 5000 more to save $5.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$152.50
(exc. GST)
$167.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | $0.061 | $152.50 | - |
| 5000 - 7500 | $0.06 | $150.00 | $5.00 |
| 10000 + | $0.059 | $147.50 | $20.00 |
*price indicative
- RS Stock No.:
- 181-7356
- Mfr. Part No.:
- BZV55-B20,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 20.4V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 55Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Series | BZV55 | |
| Length | 3.7mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 15.6mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 20.4V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 55Ω | ||
Zener Voltage Tolerance ± 2% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Series BZV55 | ||
Length 3.7mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 15.6mV/K | ||
- COO (Country of Origin):
- CN
Related links
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
