Nexperia, 6.2V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- RS Stock No.:
- 816-7971
- Mfr. Part No.:
- BZX84-A6V2
- Brand:
- Nexperia
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 20 units)*
$11.64
(exc. GST)
$12.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $0.582 | $11.64 |
| 760 - 1480 | $0.577 | $11.54 |
| 1500 + | $0.571 | $11.42 |
*price indicative
- RS Stock No.:
- 816-7971
- Mfr. Part No.:
- BZX84-A6V2
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage | 6.2V | |
| Diode Configuration | Single | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 250 mW | |
| Package Type | SOT-23 (TO-236AB) | |
| Zener Type | Voltage Regulator | |
| Zener Voltage Tolerance | 1% | |
| Pin Count | 3 | |
| Test Current | 5mA | |
| Maximum Zener Impedance | 10Ω | |
| Maximum Reverse Leakage Current | 3µA | |
| Dimensions | 3 x 1.4 x 1.1mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Typical Voltage Temperature Coefficient | 2.3mV/K | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage 6.2V | ||
Diode Configuration Single | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 250 mW | ||
Package Type SOT-23 (TO-236AB) | ||
Zener Type Voltage Regulator | ||
Zener Voltage Tolerance 1% | ||
Pin Count 3 | ||
Test Current 5mA | ||
Maximum Zener Impedance 10Ω | ||
Maximum Reverse Leakage Current 3µA | ||
Dimensions 3 x 1.4 x 1.1mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -65 °C | ||
Typical Voltage Temperature Coefficient 2.3mV/K | ||
- COO (Country of Origin):
- CN
Zener Diodes 250mW, BZX84 Series
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Zener Diodes, Nexperia
Related links
- Nexperia, 6.2V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 16V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.2V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 5.1V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 33V Zener Diode 1% 250 mW SMT 3-Pin SOT-23
- Nexperia, 6.2V Zener Diode 3% 250 mW SMT 3-Pin SOT-23
- Nexperia, 8.2V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
- Nexperia, 11V Zener Diode 5% 250 mW SMT 3-Pin SOT-23
