Nexperia 1, 16 V Zener Diode, Single 300 mW 5 % Surface 2-Pin UMD
- RS Stock No.:
- 166-1348
- Mfr. Part No.:
- BZX384-C16,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$183.00
(exc. GST)
$201.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 May 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.061 | $183.00 |
| 15000 + | $0.055 | $165.00 |
*price indicative
- RS Stock No.:
- 166-1348
- Mfr. Part No.:
- BZX384-C16,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 16V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | UMD | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.7mm | |
| Standards/Approvals | No | |
| Series | BZX384 | |
| Height | 1.1mm | |
| Typical Voltage Temperature Coefficient | 12.4mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 16V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type UMD | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 150°C | ||
Length 2.7mm | ||
Standards/Approvals No | ||
Series BZX384 | ||
Height 1.1mm | ||
Typical Voltage Temperature Coefficient 12.4mV/°C | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Diodes, Nexperia
- RS Stock No. 0508854
- Mfr. Part No. BZX79-C36,113
- RS Stock No. 1661335
- Mfr. Part No. BZX384-C3V9,115
- RS Stock No. 8167899P
- Mfr. Part No. BZX384-B18
- RS Stock No. 1658700
- Mfr. Part No. BZX384-B10
Related links
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD










