Nexperia, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- RS Stock No.:
- 165-8700
- Mfr. Part No.:
- BZX384-B10
- Brand:
- Nexperia
16600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.062
(exc. GST)
$0.068
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.062 | $186.00 |
6000 - 9000 | $0.06 | $180.00 |
12000 + | $0.06 | $180.00 |
*price indicative
- RS Stock No.:
- 165-8700
- Mfr. Part No.:
- BZX384-B10
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 10V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 300 mW |
Package Type | SOD-323 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 2% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 20Ω |
Maximum Reverse Leakage Current | 200nA |
Dimensions | 1.8 x 1.35 x 1.05mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | 6.4mV/K |
Related links
- Nexperia, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 10V Zener Diode 2% 300 mW SMT 2-Pin SOD-523
- Nexperia, 3.9V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 51V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 2.4V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 13V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 6.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- Nexperia, 18V Zener Diode 2% 300 mW SMT 2-Pin SOD-323