Nexperia 1, 3.9 V Zener Diode, Single 300 mW 5 % Surface 2-Pin UMD

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$183.00

(exc. GST)

$201.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.061$183.00-
15000 +$0.055$165.009%

*price indicative

RS Stock No.:
166-1335
Mfr. Part No.:
BZX384-C3V9,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

Zener Diode

Nominal Zener Voltage Vz

3.9V

Number of Elements per Chip

1

Mount Type

Surface

Maximum Power Dissipation Pd

300mW

Package Type

UMD

Zener Type

Voltage Regulator

Pin Count

2

Test Current It

5mA

Maximum Zener Impedance

90Ω

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Reverse Leakage Current

3μA

Maximum Operating Temperature

150°C

Length

2.7mm

Standards/Approvals

No

Series

BZX384

Height

1.1mm

Typical Voltage Temperature Coefficient

-2.5mV/°C

Automotive Standard

AEC-Q101

Zener Diodes 300mW, BZX384 Series, Nexperia


Zener Voltage Tolerance of 2% (BZX384-B) and approx. 5% (BZX384-C)

Surface Mount case: SOD-323 (SC-76)

Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy