Nexperia 1, 75 V Zener Diode, Single 300 mW 5 % Surface 2-Pin UMD
- RS Stock No.:
- 509-869
- Mfr. Part No.:
- BZX384-C75,115
- Brand:
- Nexperia
This image is representative of the product range
Add 800 more to save -
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$22.60
(exc. GST)
$24.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,200 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.113 | $22.60 | - |
| 800 - 1400 | $0.112 | $22.40 | - |
| 1600 + | $0.108 | $21.60 | 4% |
*price indicative
- RS Stock No.:
- 509-869
- Mfr. Part No.:
- BZX384-C75,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Nominal Zener Voltage Vz | 75V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 300mW | |
| Package Type | UMD | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 2mA | |
| Maximum Zener Impedance | 255Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50nA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | BZX384 | |
| Length | 2.7mm | |
| Height | 1.1mm | |
| Typical Voltage Temperature Coefficient | 80.2mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Nominal Zener Voltage Vz 75V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 300mW | ||
Package Type UMD | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 2mA | ||
Maximum Zener Impedance 255Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50nA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series BZX384 | ||
Length 2.7mm | ||
Height 1.1mm | ||
Typical Voltage Temperature Coefficient 80.2mV/°C | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Zener Diodes 300mW, BZX384 Series, Nexperia
Zener Diodes, Nexperia
Related links
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin UMD
