- RS Stock No.:
- 163-2520
- Mfr. Part No.:
- MMSZ4V7T1G
- Brand:
- onsemi
On back order for despatch 03/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.048
(exc. GST)
$0.053
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.048 | $144.00 |
6000 - 9000 | $0.046 | $138.00 |
12000 + | $0.046 | $138.00 |
*price indicative |
- RS Stock No.:
- 163-2520
- Mfr. Part No.:
- MMSZ4V7T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.7V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 2.69 x 1.6 x 1.12mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi, 4.7V Zener Diode 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 4.7V Zener Diode 2% 300 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 4.7V Zener Diode 6% 200 mW SMT 2-Pin SOD-323
- onsemi, 4.7V Zener Diode 5% 1.5 W SMT 2-Pin SMA