onsemi, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- RS Stock No.:
- 186-8884
- Mfr. Part No.:
- MM3Z4V7C
- Brand:
- onsemi
16400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.053
(exc. GST)
$0.058
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.053 | $159.00 |
6000 - 9000 | $0.053 | $159.00 |
12000 + | $0.051 | $153.00 |
*price indicative
Related links
- onsemi, 4.7V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- onsemi, 5.6V Zener Diode ±5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 3.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 9.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- onsemi, 16V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F
- ROHM, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323F
- Taiwan Semi, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F