Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 822-2387
- Mfr. Part No.:
- DDZ9688-7
- Brand:
- DiodesZetex
4200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.105
(exc. GST)
$0.115
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.105 | $21.00 |
800 - 1400 | $0.102 | $20.40 |
1600 + | $0.101 | $20.20 |
*price indicative
- RS Stock No.:
- 822-2387
- Mfr. Part No.:
- DDZ9688-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- onsemi, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123