Vishay, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
710-4279
Mfr. Part No.:
MMSZ5230B-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

4.7V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

SOD-123

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

20mA

Maximum Zener Impedance

19Ω

Maximum Reverse Leakage Current

5µA

Dimensions

2.85 x 1.7 x 1.35mm

Typical Voltage Temperature Coefficient

±0.03%/°C

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Zener Diodes 500mW, MMSZ Series, Vishay Semiconductor


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, Vishay Semiconductor

Related links