onsemi 1, 16 V Zener Diode, Single 500 mW 5 % Through Hole 2-Pin SOD-27

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$190.00

(exc. GST)

$210.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.038$190.00-
10000 - 15000$0.037$185.002%
20000 +$0.037$185.002%

*price indicative

RS Stock No.:
169-8656
Mfr. Part No.:
1N5246BTR
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Nominal Zener Voltage Vz

16V

Diode Configuration

Single

Product Type

Zener Diode

Mount Type

Through Hole

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-27

Zener Type

General Purpose

Pin Count

2

Test Current It

7.8mA

Maximum Zener Impedance

17Ω

Maximum Reverse Leakage Current

100nA

Minimum Operating Temperature

-65°C

Zener Voltage Tolerance ±

5%

Maximum Operating Temperature

200°C

Standards/Approvals

No

Series

1N52

Height

1.91mm

Length

4.56mm

Typical Voltage Temperature Coefficient

0.08%/°C

Automotive Standard

No

Zener Diodes 500mW, 1N52 Series, Fairchild Semiconductor


Zener Diodes, Fairchild Semiconductor


Each (In a Pack of 200)
$0.094
Each (Supplied on a Reel)
$0.094
Each (Supplied on a Reel)
$0.094
Each (In a Pack of 200)
$0.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy