PR Electronics 3100 Series Signal Conditioner, Temperature Input, Current, Voltage Output, 16.8 → 31.2V dc
- RS Stock No.:
- 270-1724
- Mfr. Part No.:
- 3111-N
- Brand:
- PR Electronics
Subtotal (1 unit)**
$408.85
(exc. GST)
$449.73
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $408.85 |
**price indicative
- RS Stock No.:
- 270-1724
- Mfr. Part No.:
- 3111-N
- Brand:
- PR Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | PR Electronics | |
Module Type | Temperature Converter | |
Input Signal Type | Temperature | |
Output Signal Type | Current, Voltage | |
Input Range | 0 → 23mA | |
Output Range | 0 → 23mA | |
Supply Voltage | 16.8 → 31.2V dc | |
Hazardous Area Certification | ATEX, IECEx | |
Series | 3100 | |
Select all | ||
---|---|---|
Brand PR Electronics | ||
Module Type Temperature Converter | ||
Input Signal Type Temperature | ||
Output Signal Type Current, Voltage | ||
Input Range 0 → 23mA | ||
Output Range 0 → 23mA | ||
Supply Voltage 16.8 → 31.2V dc | ||
Hazardous Area Certification ATEX, IECEx | ||
Series 3100 | ||
Related links
- PR Electronics 3100 Series Signal Conditioner Current 16.8 → 31.2V dc
- PR Electronics 3100 Series Signal Conditioner Current Output ATEX,
- PR Electronics 3100 Series Signal Conditioner Voltage Input Voltage Output, 16.8 → 31.2V dc
- PR Electronics 3100 Series Signal Conditioner Current Output ATEX, IECEx
- PR Electronics 3100 Series Isolating Signal Converter Current Output
- PR Electronics 3100 Series Isolated Universal Converter Current 16.8 → 31.2V
- PR Electronics 3200 Series Signal Conditioner Switch Input Relay Output, 16.8 → 31.2V dc
- PR Electronics 3100 Series Isolating Signal Converter Voltage Input Voltage Output, 16.8 →