onsemi, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 163-0819
- Mfr. Part No.:
- SZMMSZ4691T1G
- Brand:
- onsemi
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$0.099
(exc. GST)
$0.109
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.099 | $297.00 |
6000 - 9000 | $0.096 | $288.00 |
12000 + | $0.095 | $285.00 |
*price indicative
- RS Stock No.:
- 163-0819
- Mfr. Part No.:
- SZMMSZ4691T1G
- Brand:
- onsemi
Related links
- onsemi, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 6.2V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 6.2V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- ROHM, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- onsemi, 6.2V Zener Diode 5% 550 mW SMT 2-Pin SMB