onsemi, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 805-7067
- Mfr. Part No.:
- SZMMSZ4691T1G
- Brand:
- onsemi
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Tape of 100)
$0.193
(exc. GST)
$0.212
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.193 | $19.30 |
800 - 1400 | $0.188 | $18.80 |
1500 + | $0.185 | $18.50 |
*price indicative
Related links
- onsemi, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- ROHM, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-323HE
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 6.2V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 6.2V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- onsemi, 1.8V Zener Diode 500 mW SMT 2-Pin SOD-123