onsemi, 6.2V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 805-2728
- Mfr. Part No.:
- MM5Z6V2ST1G
- Brand:
- onsemi
6600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.049
(exc. GST)
$0.054
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 600 | $0.049 | $9.80 |
800 - 1400 | $0.048 | $9.60 |
1600 + | $0.048 | $9.60 |
*price indicative
Related links
- onsemi, 6.2V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ROHM, 6.2V Zener Diode 150 mW SMT 2-Pin SOD-523
- Vishay, 6.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Diodes Inc, 6.2V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 5.73V Zener Diode ±2% 500 mW SMT 2-Pin SOD-523