onsemi, 1.8V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 184-1309
- Mfr. Part No.:
- MMSZ4678T1G
- Brand:
- onsemi
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.082
(exc. GST)
$0.09
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.082 | $8.20 |
800 - 1400 | $0.08 | $8.00 |
1500 + | $0.078 | $7.80 |
*price indicative
- RS Stock No.:
- 184-1309
- Mfr. Part No.:
- MMSZ4678T1G
- Brand:
- onsemi
Related links
- onsemi, 1.8V Zener Diode 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 13V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 25V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 500 mW SMT 2-Pin SOD-123