onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 687-8266
- Mfr. Part No.:
- MMSZ4691T1G
- Brand:
- onsemi
1125 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.178
(exc. GST)
$0.196
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 725 | $0.178 | $4.45 |
750 - 1475 | $0.175 | $4.375 |
1500 + | $0.172 | $4.30 |
*price indicative
Related links
- onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- Vishay, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123