DiodesZetex 1, 6.2 V Zener Diode, Single 500 mW 2.5 % Surface 2-Pin SOD-123

This image is representative of the product range

Bulk discount available

Subtotal (1 reel of 3000 units)*

$141.00

(exc. GST)

$156.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.047$141.00
6000 - 9000$0.045$135.00
12000 +$0.045$135.00

*price indicative

RS Stock No.:
165-8828
Mfr. Part No.:
DDZ6V2B-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Diode Configuration

Single

Nominal Zener Voltage Vz

6.2V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

500mW

Package Type

SOD-123

Zener Type

General Purpose

Pin Count

2

Test Current It

20mA

Maximum Zener Impedance

Zener Voltage Tolerance ±

2.5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

500nA

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

2.85mm

Series

DDZ

Height

1.35mm

Automotive Standard

AEC-Q101

Zener Diodes 500mW, DDZ... Series, Diodes Inc


500mW Precision Zener Diodes

Very Tight Tolerance on Zener Voltage Range

Surface Mount case: SOD-123

Zener Diodes, Diodes Inc


Related links