Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 121-9536
- Mfr. Part No.:
- DDZ9678-7
- Brand:
- DiodesZetex
2700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.079
(exc. GST)
$0.087
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.079 | $237.00 |
6000 - 9000 | $0.078 | $234.00 |
12000 + | $0.077 | $231.00 |
*price indicative
- RS Stock No.:
- 121-9536
- Mfr. Part No.:
- DDZ9678-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 1.8V Zener Diode 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123