Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 822-2371
- Mfr. Part No.:
- DDZ9684-7
- Brand:
- DiodesZetex
10600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.083
(exc. GST)
$0.091
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.083 | $16.60 |
800 - 1400 | $0.081 | $16.20 |
1600 + | $0.08 | $16.00 |
*price indicative
- RS Stock No.:
- 822-2371
- Mfr. Part No.:
- DDZ9684-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123