onsemi, 1.8V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 184-1013
- Mfr. Part No.:
- MMSZ4678T1G
- Brand:
- onsemi
17400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.045
(exc. GST)
$0.049
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.045 | $135.00 |
6000 - 9000 | $0.044 | $132.00 |
12000 + | $0.043 | $129.00 |
*price indicative
- RS Stock No.:
- 184-1013
- Mfr. Part No.:
- MMSZ4678T1G
- Brand:
- onsemi
Related links
- onsemi, 1.8V Zener Diode 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 13V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 25V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 500 mW SMT 2-Pin SOD-123