Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 751-3922
- Mfr. Part No.:
- DDZ9678-7
- Brand:
- DiodesZetex
1600 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.136
(exc. GST)
$0.15
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.136 | $13.60 |
800 - 1400 | $0.132 | $13.20 |
1500 + | $0.13 | $13.00 |
*price indicative
- RS Stock No.:
- 751-3922
- Mfr. Part No.:
- DDZ9678-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 1.8V Zener Diode 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123