Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 751-3926
- Mfr. Part No.:
- DDZ9689-7
- Brand:
- DiodesZetex
3600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.104
(exc. GST)
$0.114
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.104 | $10.40 |
800 - 1400 | $0.103 | $10.30 |
1500 + | $0.101 | $10.10 |
*price indicative
- RS Stock No.:
- 751-3926
- Mfr. Part No.:
- DDZ9689-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-323F
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123