Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 822-2384
- Mfr. Part No.:
- DDZ9690-7
- Brand:
- DiodesZetex
18400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.112
(exc. GST)
$0.123
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.112 | $22.40 |
800 - 1400 | $0.11 | $22.00 |
1600 + | $0.107 | $21.40 |
*price indicative
- RS Stock No.:
- 822-2384
- Mfr. Part No.:
- DDZ9690-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 7% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ON Semiconductor, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123