Nexperia 1, 46 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $6.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$141.00

(exc. GST)

$156.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.047$141.00-
6000 - 9000$0.046$138.00$6.00
12000 +$0.045$135.00$24.00

*price indicative

RS Stock No.:
181-7338
Mfr. Part No.:
BZX84-C43,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Zener Diode

Nominal Zener Voltage Vz

46V

Diode Configuration

Single

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

2mA

Maximum Zener Impedance

150Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

50nA

Maximum Operating Temperature

150°C

Length

3mm

Series

BZX84

Standards/Approvals

No

Height

1.1mm

Typical Voltage Temperature Coefficient

41.2mV/K

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
Compact voltage regulation for high density circuits You can use our Zener diodes as voltage regulator diodes in most of your electronic applications. Our broad portfolio includes both Japanese and European selection groups in a wide variety of voltage, package and configuration options.

Comprehensive range of package and power dissipation options

Realization of customized, effective protection in small scaled, high density circuit designs.

Wide range of working voltages

Narrow working-voltage tolerances

General regulation and voltage reference functions

Over-voltage protection

Low-power voltage regulator diodes in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ±1 %, ±2 % and approximately ±5 % tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4Vto75 V.

Total power dissipation: ≤ 250 mW

Three tolerance series: ±1%, ±2% and approximately ±5%

Working voltage range: nominal 2.4 V to 75 V (E24 range)

Non-repetitive peak reverse power dissipation: ≤ 40 W

General regulation functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy