onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SMA
- RS Stock No.:
- 687-8152
- Mfr. Part No.:
- 1SMA5922BT3G
- Brand:
- onsemi
130 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.434
(exc. GST)
$0.477
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 1240 | $0.434 | $4.34 |
1250 - 2490 | $0.423 | $4.23 |
2500 + | $0.417 | $4.17 |
*price indicative
Related links
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SMA
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 7.5V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- onsemi, 7.5V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 2-Pin SOD-323
- onsemi, 7.5V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 5% 300 mW SMT 3-Pin SOT-23
- Vishay, 7.5V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF