Neutrik Panel XLR Connector, Straight, 50V Female, 5 Way, Gold Plating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
899-7457
Distrelec Article No.:
142-33-086
Mfr. Part No.:
NC5FD-L-B-1
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Number of Contacts

5

Product Type

XLR Connector

Current

7.5A

Mount Type

Panel

Orientation

Straight

Connector Gender

Female

Colour

Black

Contact Plating

Gold

Housing Material

Zinc

Voltage

50V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Gender

Female

Contact Material

Brass

Maximum Operating Temperature

80°C

Series

NC5FD

Standards/Approvals

No

DL Series XLR Chassis Connectors


Brought to you by Neutrik, these panel mounted XLR connectors may be mounted in either the front or rear of a panel. With a simple screw mount frame, these XLR connectors are easy to install, and feature a locking mechanism that ensures a reliable mating. Sometimes known as a cannon jack, these XLR connectors are ideal for studio and stage applications.

Warning

Not to be used as mains connectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy